
The LM9071SX/NOPB is a 5V fixed linear voltage regulator with a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in the TO-263 surface mount package. The device is RoHS compliant and contains lead, making it suitable for applications requiring a stable 5V output voltage. The LM9071SX/NOPB is a linear voltage regulator, suitable for use in a variety of applications including power supplies and voltage regulation circuits.
Texas Instruments LM9071SX/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9071SX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.