
The LM9071T/NOPB is a single linear voltage regulator with an output voltage of 5V and maximum output current of 250mA. It is packaged in a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM9071T/NOPB is a lead-free device.
Texas Instruments LM9071T/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9071T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
