
Texas Instruments LM9072S technical specifications.
| Package/Case | TO-263-10 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 80mA |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM9072S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
