
The LM9072SX is a dual linear voltage regulator from Texas Instruments, featuring a maximum output current of 80mA and an output voltage of 5V. It is packaged in the TO-263-10 surface mount package and is suitable for operation over the -40°C to 125°C temperature range. The device is lead-free and available in quantities of 500 units per reel.
Texas Instruments LM9072SX technical specifications.
| Package/Case | TO-263-10 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 80mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM9072SX to view detailed technical specifications.
No datasheet is available for this part.
