
The LM9074M is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 180mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device has a power supply rejection ratio of 60dB and a quiescent current of 25mA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM9074M technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9074M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
