
Texas Instruments LM9074M/NOPB technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | LM9074 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9074M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
