Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LM9076BMA-3.3/NOPB

Datasheet
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
Texas Instruments

LM9076BMA-3.3/NOPB

150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

PackageSOIC
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LM9076BMA-3.3/NOPB technical specifications.

General

Accuracy
3%
Package/Case
SOIC
Lead Free
Lead Free
Max Input Voltage
40V
Min Input Voltage
5.35V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Min Output Voltage
3.3V
Max Supply Current
4.5mA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
150mA
Output Type
Fixed
Output Voltage
3.3V
Package Quantity
95
Packaging
Rail/Tube
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
60dB
Quiescent Current
45uA
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LM9076BMA-3.3/NOPB Datasheet

Download the complete datasheet for Texas Instruments LM9076BMA-3.3/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com