
Ultra low quiescent current (45µA) LDO voltage regulator, providing a fixed 3.3V output with 150mA maximum output current. Features a low dropout voltage of 150mV and a maximum input voltage of 40V. Offers 1.5% output voltage accuracy and 60dB power supply rejection ratio. Packaged in a TO-263 surface mount case, this component operates from -40°C to 125°C.
Texas Instruments LM9076SX-3.3/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9076SX-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.
