
Digital temperature sensor with ±0.5°C accuracy, operating from -55°C to 150°C. Features an I2C/SMBus interface and a 13-bit resolution (12-bit effective). Surface mountable in an 8-SOIC package, it supports supply voltages from 2.7V to 5.5V. Includes an alert function and a low quiescent current of 625µA.
Texas Instruments LM92CIM technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Current | 10uA |
| Output Type | Digital, I2C |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM92CIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
