
Digital temperature sensor with I2C and SMBus interface, offering 12-bit resolution and ±0.5°C accuracy across a -55°C to 150°C operating range. Features an alert function and operates from a 2.7V to 5.5V supply voltage. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). This RoHS compliant component has a quiescent current of 625µA.
Texas Instruments LM92CIM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM92CIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.