
Digital temperature sensor with I2C and SMBus 2-wire interface, offering 12-bit resolution. Features a wide operating temperature range from -55°C to 150°C and a supply voltage of 2.7V to 5.5V. Surface mountable in an 8-pin SOIC package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments LM92CIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM92CIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
