The LM93CIMT is an 8-bit SMBus IC from Texas Instruments, packaged in a TSSOP-56 package. It operates over a temperature range of 0°C to 85°C. The device has a quiescent current of 900uA. The LM93CIMT is not RoHS compliant. It is available in a rail/Tube packaging configuration with 34 devices per package.
Texas Instruments LM93CIMT technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM93CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.