
Texas Instruments LM94022BIMG technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 50uA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 8.1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5.4uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM94022BIMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
