
Texas Instruments LM94022BIMGX/NOPB technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5.4uA |
| Output Current | 7mA |
| Output Type | Analog, PUSH-PULL, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94022BIMGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
