
The LM94022QBIMGX/NOPB is a surface mount temperature sensor from Texas Instruments. It operates over a wide temperature range of -50°C to 150°C and can be powered from 1.5V to 5.5V. The sensor is packaged in a small SC package and is suitable for use in a variety of applications. It is lead free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Texas Instruments LM94022QBIMGX/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, PUSH-PULL, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94022QBIMGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
