The LM94CIMTX is a 9-bit I2C digital thermometer from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is mounted in a surface mount TSSOP package and has a quiescent current of 1.6mA. The LM94CIMTX is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM94CIMTX technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Type | I2C, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| Series | TruTherm® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM94CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.