
The LM95010CIMM/NOPB is a 1-Wire serial temperature sensor with 10-bit resolution, operating on a 3.3V supply voltage. It is packaged in a surface-mount MSOP package and is RoHS compliant. The sensor has a quiescent current of 500uA and can operate over a temperature range of -20°C to 125°C.
Texas Instruments LM95010CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95010CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
