Texas Instruments LM95010EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | 1-WIRE |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| Series | SensorPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95010EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.