
Texas Instruments LM95071CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Output Type | Digital, SPI |
| Output Voltage | 2.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95071CIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
