
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Texas Instruments LM95071CIMFX technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95071CIMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
