
The LM95071CIMFX/NOPB is a 14-bit digital temperature sensor that operates over a supply voltage range of 2.4V to 5.5V. It is packaged in a SOT-23 package with a height of 1.45mm, length of 2.9mm, and width of 1.6mm. The sensor has a quiescent current of 280uA and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging. The LM95071CIMFX/NOPB is capable of operating over a temperature range of -40°C to 150°C.
Texas Instruments LM95071CIMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Voltage | 5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95071CIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
