
Texas Instruments LM95071QIMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95071QIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.