
The LM95071QIMFX/NOPB is a surface mount temperature sensor with a SOT-23-5 package. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 280uA. The sensor is RoHS compliant and meets AEC-Q100 standards for automotive applications. It features a 13-bit resolution and a SPI interface for digital output. The sensor is available in a tape and reel packaging.
Texas Instruments LM95071QIMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95071QIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.