
Automotive-grade, 16-bit digital temperature sensor with SPI interface, capable of measuring temperatures from -40°C to 200°C with ±1°C accuracy. Features a 3V to 5.5V supply voltage range and a nominal supply current of 400µA. Surface mountable in a SOIC package, this component is lead-free and RoHS compliant.
Texas Instruments LM95172EWG/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Output Type | SPI, Digital |
| Package Quantity | 54 |
| Packaging | Tray |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95172EWG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
