Texas Instruments LM95221CIMM-ENG technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10+Signbit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM95221CIMM-ENG to view detailed technical specifications.
No datasheet is available for this part.