
The LM95221CIMM/NOPB is a temperature sensor with an 11-bit resolution, operating over a temperature range of 0°C to 85°C. It communicates via I2C and SMBus interfaces. The device is packaged in a VSSOP package and is lead-free. The quiescent current is 2mA. The sensor is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM95221CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95221CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.