
Texas Instruments LM95231BIMM-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 402uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95231BIMM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.