
Texas Instruments LM95231BIMMX-2 technical specifications.
| Package/Case | VSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 402uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | TruTherm™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95231BIMMX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.