
Digital serial relative humidity sensor with I2C and SMBus interface, operating from 3V to 3.6V. Features 13-bit resolution for precise measurements and a 12-bit output. Surface mountable in an 8-pin VSSOP package, this component offers a wide operating temperature range from 0°C to 125°C. Supplied on tape and reel for efficient assembly.
Texas Instruments LM95231CIMM-1 technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Current | 10uA |
| Output Type | I2C, Digital |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 363uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | TruTherm® |
| Supply Current | 402uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95231CIMM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
