
Texas Instruments LM95231CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 363uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM95231 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95231CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.