
Dual remote and local temperature sensor with SMBus interface, offering ±2°C accuracy. Features 11-bit resolution for precise temperature measurements across a -40°C to 140°C operating range. Operates from a 3V to 3.6V supply, with a typical supply current of 570µA. Surface mount package with digital output.
Texas Instruments LM95233CISD technical specifications.
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Operating Supply Current | 570uA |
| Output Current | 10uA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | TruTherm® |
| Supply Current | 570uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM95233CISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
