Texas Instruments LM95233CISDX/NOPB technical specifications.
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 570uA |
| Output Type | Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95233CISDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
