
The LM95235DIMMX/NOPB is a temperature and humidity sensor with I2C and SMBus interfaces, operating over a temperature range of -40°C to 90°C. It has a resolution of 10 bits and a quiescent current of 350uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for surface mount applications.
Texas Instruments LM95235DIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235DIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
