
The LM95241CIMMX is a 13-bit digital humidity sensor with 12b resolution, operating on a 3.6V supply voltage. It is packaged in a VSSOP package and is designed for surface mount applications. The sensor has a quiescent current of 471uA and can operate over a temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments LM95241CIMMX technical specifications.
| Package/Case | VSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 471uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | TruTherm™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95241CIMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.