Texas Instruments LM95241EB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus, 2-Wire |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| Series | TruTherm® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95241EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.