
Digital temperature sensor with ±0.75°C accuracy for remote and local measurements. Features SMBus and I2C interfaces, 11-bit resolution, and beta compensation for 45nm technology. Operates from a 3V to 3.6V supply, with a 3.3V nominal voltage. Housed in a 8-VSSOP package, this SMD/SMT component offers a -40°C to 125°C operating temperature range.
Texas Instruments LM95245CIMM technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | TruTherm™ |
| Supply Current | 350uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM95245CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
