
Texas Instruments LM96000CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Current | 8mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 530uA |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 530uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96000CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
