
PWM fan controller featuring SMBus interface for precise motor speed regulation. Operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. Designed for surface mount applications and supplied on tape and reel. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments LM96063CISD/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96063CISD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
