
10-bit serial fan controller with I2C interface, operating from a 3V to 5.5V supply. Features 7 analog inputs and an output type supporting I2C and analog signals. Packaged in a 2500-piece tape and reel, this surface mount component has a TSSOP package measuring 7.8mm x 4.4mm x 1.2mm. It operates across a temperature range of -40°C to 125°C with a quiescent current of 370uA.
Texas Instruments LM96080CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 7 |
| Number of Bits | 10 |
| Operating Supply Current | 370uA |
| Output Type | I2C, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96080CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
