
Digital temperature sensor IC with SMBus interface, offering 13-bit resolution. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 3V to 3.6V. Surface mountable in a 10-pin WSON EP package, this lead-free and RoHS compliant component operates with a typical supply current of 456µA. Ideal for power management applications, it is supplied in tape and reel packaging.
Texas Instruments LM96163CISD/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 456uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 456uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96163CISD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
