The LM96163CISDX/NOPB is a 13-bit SMBus Power Management IC from Texas Instruments. It operates from a 3.6V supply voltage and has a quiescent current of 456uA. This device is RoHS compliant and is available in a surface mount package. The LM96163CISDX/NOPB is specified to operate over a temperature range of -40°C to 125°C.
Texas Instruments LM96163CISDX/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 456uA |
| RoHS Compliant | Yes |
| Series | PowerWise®, TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96163CISDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.