Texas Instruments LM96163EB/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | 2-Wire, I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| Series | PowerWise®, TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96163EB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.