Texas Instruments LM9630BIEA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM9630BIEA to view detailed technical specifications.
No datasheet is available for this part.