
Texas Instruments LM97593VH/NOPB technical specifications.
| Package/Case | PQFP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.2W |
| Operating Supply Current | 121mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.032985oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM97593VH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
