The LM9801CCV is a commercial-grade quad op-amp with 52 terminals packaged in the S-PQCC-J52 package. It operates over a temperature range of 0 to 70°C. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.25V, and a minimum voltage of 4.75V. The op-amp is designed for use in commercial applications.
Texas Instruments LM9801CCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM9801CCV to view detailed technical specifications.
No datasheet is available for this part.