
The LM9830VJD/NOPB is a surface mount IC from Texas Instruments, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and contains lead, making it non-lead free. It is available in a tray packaging with 90 units per package.
Texas Instruments LM9830VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9830VJD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
