
Texas Instruments LM9832CCVJD technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM9832CCVJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
