
SPECIALTY ANALOG CIRCUIT, PDSO56, TSSOP-56
Texas Instruments LM98722CCMT technical specifications.
| Package/Case | TFSOP |
| Interface | Serial |
| Max Power Dissipation | 630mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Operating Supply Current | 139mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 45000KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM98722CCMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
