
Digital relative humidity sensor with I2C and SMBus interface. Features an 11-bit resolution and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component is housed in an 8-pin VSSOP package, suitable for tape and reel packaging. It offers a wide operating temperature range from 0°C to 85°C.
Texas Instruments LM99CIMM technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM99CIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.