Texas Instruments LMC555 MDA technical specifications.
| Package/Case | Die |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMC555 MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.